-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6829
|
Newark | Cap, 220Μf, 50V, Smd Reel, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA221P Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.2100 / $0.2340 | Buy Now |
DISTI #
85Y5019
|
Newark | Cap, 220Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:220Μf, Voltage Rating:50V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1HA221P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3440 |
|
$0.2500 / $0.6470 | Buy Now |
DISTI #
85Y5019
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Product that comes on tape, but is not reeled (Alt: 85Y5019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 598 Partner Stock |
|
$0.2670 / $0.6470 | Buy Now |
DISTI #
EEE-1HA221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 / $0.1999 | Buy Now |
DISTI #
EEE-1HA221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Can - SMD - Tape and Reel (Alt: EEE-1HA221P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1765 / $0.1999 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, SURFACE MOUNT, 4141 | 700 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, SURFACE MOUNT, 4141 (Also Known As: EEE-1HA221P) | 700 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, SURFACE MOUNT, 4141 | 1 |
|
$0.5250 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 220 uF, SURFACE MOUNT, 4141 (Also Known As: EEE-1HA221P) | 1 |
|
$0.5250 | Buy Now |
DISTI #
EEE1HA221P
|
TME | Capacitor: electrolytic, SMD, 220uF, 50VDC, Ø10x10.2mm, ±20%, 2000h Min Qty: 2 | 793 |
|
$0.3050 / $1.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1HA221P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1HA221P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |