Part Details for EEE1HA100WAR by Panasonic Electronic Components
Results Overview of EEE1HA100WAR by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE1HA100WAR Information
EEE1HA100WAR by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE1HA100WAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4155
|
Newark | Capacitor, 10Uf, 50Vdc, Solder, Polar, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0920 / $0.1130 | Buy Now |
DISTI #
85AK4360
|
Newark | Cap, Alu Elec, 10Uf, 50V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0670 | Buy Now |
DISTI #
85Y5014
|
Newark | Cap, 10Μf, 50V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10Μf, Voltage Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 / $0.3740 | Buy Now |
DISTI #
EEE-1HA100WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 1000 hours @ 85?C, Radial Can - SMD - Tape and ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0651 / $0.0694 | Buy Now |
DISTI #
EEE1HA100WAR
|
TME | Capacitor: electrolytic, SMD, 10uF, 50VDC, Ø5x5.4mm, ±20%, 1000h Min Qty: 1 | 350 |
|
$0.0740 / $0.3490 | Buy Now |
DISTI #
EEE1HA100WAR
|
Avnet Abacus | Aluminum Electrolytic Capacitor 10 uF 50 V 20 1000 hours 85C Radial Can SMD - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |