-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y4998
|
Newark | Cap, 10µf, 25V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:10µf, Voltage Rating:25V, Esr:-, Product Range:S Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Panasonic EEE1EA100NP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$0.1590 / $0.4410 | Buy Now |
DISTI #
EEE-1EA100NP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: EEE-1EA100NP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1100 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 | 388 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM, 25V, 20% +TOL, 20% -TOL, 10UF, SURFACE MOUNT, 2626 (Also Known As: EEE-1EA100NP) | 388 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
EEE1EA100NP
|
TME | Capacitor: electrolytic, SMD, 10uF, 25VDC, Ø6.3x5.4mm, ±20%, 2000h Min Qty: 1 | 100 |
|
$0.3100 / $0.7580 | Buy Now |
DISTI #
EEE1EA100NP
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD - Tape and Reel (Alt: EEE1EA100NP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 10uF 25V 28mA120Hz 20% SMDD6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 6 |
|
$0.1112 / $0.2013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEE1EA100NP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEE1EA100NP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.006 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 28 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |