-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4540
|
Newark | Cap, 1800Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):25V, Esr:0.047Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEE-TP1E182M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 74 |
|
$0.3890 | Buy Now |
DISTI #
72AC4541
|
Newark | Cap, 1800Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):25V, Esr:0.047Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tp Series, Product Diameter:16Mm Rohs Compliant: Yes |Panasonic EEE-TP1E182M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
P123484CT-ND
|
DigiKey | CAP ALUM 1800UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63 In Stock |
|
$1.0849 / $2.8400 | Buy Now |
DISTI #
EEE-TP1E182M
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1800 µF, 25 V, 0.047 ohm - Tape and Reel (Alt: EEE-TP1E182M) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1742 | Buy Now |
DISTI #
72AC4540
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 1800 µF, 25 V, 0.047 ohm - Product that comes on tape, but is not reeled (Alt: 72AC4540) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 74 Partner Stock |
|
$1.3700 / $2.9100 | Buy Now |
DISTI #
667-EEE-TP1E182M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 1800uF 20% SMD AEC-Q200 High Rippl RoHS: Compliant | 312 |
|
$0.9960 / $2.8200 | Buy Now |
DISTI #
V72:2272_19928790
|
Arrow Electronics | Cap Aluminum Lytic 1800uF 25V 20%( 16 X 16.5mm) SMD 0.047 Ohm 2400mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1804 Container: Cut Strips | Americas - 500 |
|
$0.4206 / $0.4349 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Lead time: 21 Weeks | 0 |
|
$0.9890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.2900 | Buy Now |
DISTI #
26931675
|
Verical | Cap Aluminum Lytic 1800uF 25V 20%( 16 X 16.5mm) SMD 0.047 Ohm 2400mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1804 | Americas - 500 |
|
$0.4206 / $0.4349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy