-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6957
|
Newark | Capacitor Alum Elec, 220Uf, 20%, 16V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:0.3Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tk Series, Product Width:-Rohs Compliant: Yes |Panasonic EEE-TK1C221UP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6160 | Buy Now |
DISTI #
01X1064
|
Newark | Capacitor Alum Elec, 220Uf, 20%, 16V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):16V, Esr:0.3Ohm, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Product Range:Tk Series Rohs Compliant: Yes |Panasonic EEE-TK1C221UP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.5020 | Buy Now |
DISTI #
PCE3728CT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1927 In Stock |
|
$0.3640 / $1.4200 | Buy Now |
DISTI #
EEE-TK1C221UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ? 20%, 3000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEE-TK1C221UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 500 |
|
$0.3077 / $0.3272 | Buy Now |
DISTI #
667-EEE-TK1C221UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 16V TK SMD RoHS: Compliant | 690 |
|
$0.3780 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.3494 / $0.4195 | Buy Now |
DISTI #
66376532
|
Verical | Cap Aluminum Lytic 220uF 16V 20%( 8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2246 | Americas - 1000 |
|
$0.4753 / $0.5454 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (8 X 10.2mm) SMD 0.3 Ohm 197mA 3000h 125°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.3494 / $0.4195 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 16V 8x10.2 125C 3000H AEC-Q200 SMT | 0 |
|
$0.8567 / $0.9852 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy