-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1030
|
Newark | Capacitor Alum Elec, 22Uf, 20%, 80V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):80V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1K220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.4670 | Buy Now |
DISTI #
83T6919
|
Newark | Capacitor Alum Elec, 22Uf, 20%, 80V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):80V, Esr:1Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Tg Series, Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1K220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6550 | Buy Now |
DISTI #
PCE4098CT-ND
|
DigiKey | CAP ALUM 22UF 20% 80V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
427 In Stock |
|
$0.3413 / $1.0400 | Buy Now |
DISTI #
EEE-TG1K220P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 80 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1K220P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3393 / $0.3842 | Buy Now |
DISTI #
667-EEE-TG1K220P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 80V ELECT TG SMD RoHS: Compliant | 446 |
|
$0.3480 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.3240 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 90mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3472 / $0.4217 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 90mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3472 / $0.4217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy