-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1018
|
Newark | Capacitor Alum Elec, 10Uf, 20%, 50V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:1.6Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Tg Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-TG1H100P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2710 / $0.3470 | Buy Now |
DISTI #
PCE4071CT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4904 In Stock |
|
$0.2371 / $0.8700 | Buy Now |
DISTI #
EEE-TG1H100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1H100P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2267 / $0.2567 | Buy Now |
DISTI #
667-EEE-TG1H100P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD RoHS: Compliant | 626 |
|
$0.2360 / $0.8600 | Buy Now |
|
Future Electronics | EEE-TG Series 50 V 10 uF Ø 8 x 6.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2151 / $0.2403 | Buy Now |
DISTI #
EEE-TG1H100P
|
TTI | Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2280 / $0.2490 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 80mA 1000h 125°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2151 / $0.2403 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy