-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6898
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Range:Tg Series Rohs Compliant: Yes |Panasonic EEE-TG1E101P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5330 | Buy Now |
DISTI #
97W7071
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 25V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):25V, Esr:0.5Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-TG1E101P RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4250 | Buy Now |
DISTI #
PCE4058CT-ND
|
DigiKey | CAP ALUM 100UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1725 In Stock |
|
$0.2901 / $1.1800 | Buy Now |
DISTI #
EEE-TG1E101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 125?C, Radial Can - SMD - Tape and Reel (Alt: EEE-TG1E101P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 / $0.3107 | Buy Now |
DISTI #
667-EEE-TG1E101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT TG SMD RoHS: Compliant | 947 |
|
$0.2900 / $0.9600 | Buy Now |
|
Future Electronics | EEE-TG Series 25 V 100 uF Ø8 x 10.2 mm 125°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Future Electronics | EEE-TG Series 25 V 100 uF Ø8 x 10.2 mm 125°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C Automotive T/R RoHS: Compliant |
2500 In Stock |
|
$0.2831 / $0.4077 | Buy Now |
DISTI #
66978897
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.5 Ohm 197mA 2000h 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 2500 |
|
$0.3910 / $0.5300 | Buy Now |
|
Quest Components | 248 |
|
$0.9000 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy