-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-HD1V220AP by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4964CT-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91 In Stock |
|
$0.1066 / $0.4500 | Buy Now |
DISTI #
EEE-HD1V220AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1021 / $0.1094 | Buy Now |
DISTI #
667-EEE-HD1V220AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD RoHS: Compliant | 56316 |
|
$0.1340 / $0.4500 | Buy Now |
|
Future Electronics | EEE-HD Series 35 V 22 uF Ø 6.3 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.0968 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 55mA 5000h 105°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.1030 / $0.1302 | Buy Now |
DISTI #
73581106
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2339 | Americas - 9000 |
|
$0.1437 / $0.1693 | Buy Now |
DISTI #
69266679
|
Verical | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2252 | Americas - 945 |
|
$0.1160 / $0.1430 | Buy Now |
|
Bristol Electronics | 984 |
|
RFQ | ||
DISTI #
EEE-HD1V220AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 61000 In Stock |
|
$0.1000 / $0.1130 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 55mA 5000h 105°C Automotive T/R RoHS: Compliant |
9000 In Stock |
|
$0.1030 / $0.1302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy