-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7411
|
Newark | Cap, 3300Uf, 6.3V, Smd, Alu Elec, Capacitor Case/Package:Radial Can - Smd, Capacitance:3300Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEE-HD0J332AQ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4960 / $0.6450 | Buy Now |
DISTI #
70AC7410
|
Newark | Cap, 3300Uf, 6.3V, Smd, Alu Elec, Capacitor Case/Package:Radial Can - Smd, Capacitance:3300Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEE-HD0J332AQ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6410 | Buy Now |
DISTI #
PCE5238CT-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4892 / $1.4600 | Buy Now |
DISTI #
EEE-HD0J332AQ
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 3300 µF, 6.3 V, 5000 hours @ 105°C, Polar - Tape and Reel (Alt: EEE-HD0J332AQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4768 / $0.5399 | Buy Now |
DISTI #
667-EEE-HD0J332AQ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% AEC-Q200 RoHS: Compliant | 783 |
|
$0.4790 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.4550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4879 / $0.6332 | Buy Now |
DISTI #
EEE-HD0J332AQ
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$0.4700 / $0.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4879 / $0.6332 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 6.3V 12.5x13.5 105C 5000H AEC-Q200 | 0 |
|
$1.0561 / $1.1617 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy