-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0988
|
Newark | Capacitor Alum Elec, 330Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Hd Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HD0J331AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3480 | Buy Now |
DISTI #
15R0936
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Aec-Q200 Hd Seriesrohs Compliant: Yes |Panasonic EEE-HD0J331AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2660 / $0.3980 | Buy Now |
DISTI #
PCE4944CT-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.2595 / $0.8700 | Buy Now |
DISTI #
EEE-HD0J331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HD0J331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2529 / $0.2864 | Buy Now |
DISTI #
667-EEE-HD0J331AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT HD SMD RoHS: Compliant | 390 |
|
$0.2590 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks | 0 |
|
$0.2410 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 5000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2689 / $0.4306 | Buy Now |
DISTI #
70804449
|
Verical | Cap Aluminum Lytic 330uF 6.3V 20%( 8 X 10.2mm) SMD 230mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 2000 |
|
$0.4665 / $0.5981 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 350 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 280 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy