-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-HC1H100P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7040
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1520 | Buy Now |
DISTI #
P19731CT-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4131 In Stock |
|
$0.1081 / $0.4500 | Buy Now |
DISTI #
EEE-HC1H100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 50 V, ? 20%, 3000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.0981 | Buy Now |
DISTI #
667-EEE-HC1H100P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C RoHS: Compliant | 3037 |
|
$0.1110 / $0.4500 | Buy Now |
|
Future Electronics | 10 F 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$0.0883 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 35mA 3000h 105°C Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0902 / $0.1123 | Buy Now |
DISTI #
EEE-HC1H100P
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0960 / $0.1180 | Buy Now |
|
NexGen Digital | 87 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 35mA 3000h 105°C Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0902 / $0.1123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy