-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4840
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HBJ221UAP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1450 / $0.2210 | Buy Now |
DISTI #
PCE4803CT-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3209 In Stock |
|
$0.1264 / $0.5600 | Buy Now |
DISTI #
EEE-HBJ221UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBJ221UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1368 | Buy Now |
DISTI #
667-EEE-HBJ221UAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 6.3V HB SMD RoHS: Compliant | 988 |
|
$0.1230 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1152 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 80mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1273 / $0.1605 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 300 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 240 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 80mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1273 / $0.1605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy