-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4831
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HBE470UAP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1990 | Buy Now |
DISTI #
PCE4794CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3329 In Stock |
|
$0.1264 / $0.5600 | Buy Now |
DISTI #
EEE-HBE470UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HBE470UAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1208 / $0.1368 | Buy Now |
DISTI #
667-EEE-HBE470UAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow RoHS: Compliant | 2709 |
|
$0.1260 / $0.5500 | Buy Now |
|
Future Electronics | HB Series 25 V 47 uF 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1320 / $0.1460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 65mA 2000h 105°C Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1268 / $0.1596 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
EEE-HBE470UAP
|
TTI | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1300 / $0.1590 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 65mA 2000h 105°C Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1268 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy