-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4775CT-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$0.1896 / $0.7100 | Buy Now |
DISTI #
EEE-HB1V330AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1V330AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1848 / $0.2093 | Buy Now |
DISTI #
667-EEE-HB1V330AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 35V HB SMD RoHS: Compliant | 0 |
|
$0.1890 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1761 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 84mA 2000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1981 / $0.2626 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.2975 / $0.5950 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 33uF 35V 20% (8 X 6.2mm) SMD 84mA 2000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.1981 / $0.2626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy