-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4933
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HB1H6R8AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
10-EEE-HB1H6R8ARCT-ND
|
DigiKey | CAP ALUM 6.8UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0779 / $0.4200 | Buy Now |
DISTI #
EEE-HB1H6R8AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6.8 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1H6R8AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0843 | Buy Now |
DISTI #
667-EEE-HB1H6R8AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.8UF 50V HB SMD RoHS: Compliant | 2985 |
|
$0.0760 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0788 / $0.1400 | Buy Now |
DISTI #
EEE-HB1H6R8AR
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.8UF 50V HB SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0730 / $0.0760 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 23mA 2000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0788 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy