-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4879
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HB1C221AP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
PCE4746CT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
500 In Stock |
|
$0.3057 / $1.0300 | Buy Now |
DISTI #
EEE-HB1C221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 16 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1C221AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2980 / $0.3374 | Buy Now |
DISTI #
667-EEE-HB1C221AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 16V HB SMD RoHS: Compliant | 1038 |
|
$0.2990 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3002 / $0.3638 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (10 X 10.2mm) SMD 210mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3002 / $0.3638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy