-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4867
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HB1A330AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1230 | Buy Now |
DISTI #
PCE4740CT-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3480 In Stock |
|
$0.0779 / $0.4300 | Buy Now |
DISTI #
EEE-HB1A330AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 10 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB1A330AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0843 | Buy Now |
DISTI #
667-EEE-HB1A330AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 10V HB SMD RoHS: Compliant | 0 |
|
$0.0760 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 43mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0773 / $0.0989 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 43mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0773 / $0.0989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy