-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4855
|
Newark | Al Lytic Smt Hb Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HB0J221AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.3650 | Buy Now |
DISTI #
PCE4734CT-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2973 / $0.8000 | Buy Now |
DISTI #
EEE-HB0J221AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB0J221AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2699 | Buy Now |
DISTI #
667-EEE-HB0J221AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 6.3V HB SMD RoHS: Compliant | 785 |
|
$0.2620 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2280 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 6.3V 20% (8 X 10.2mm) SMD 150mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2511 / $0.3165 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 6.3V 20% (8 X 10.2mm) SMD 150mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2511 / $0.3165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy