-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4732CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 / $0.5000 | Buy Now |
DISTI #
EEE-HB0J101AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HB0J101AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0915 / $0.0997 | Buy Now |
DISTI #
667-EEE-HB0J101AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 6.3V HB SMD RoHS: Compliant | 0 |
|
$0.0970 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 71mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0878 / $0.1110 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 410 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 328 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 71mA 2000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0878 / $0.1110 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.100uF 6.3V 6.3x5.8 105C 2000H AEC-Q200 | 0 |
|
$0.1975 / $0.2271 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy