-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4769
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAV330WAP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
PCE4729CT-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.1046 / $0.4700 | Buy Now |
DISTI #
EEE-HAV330WAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAV330WAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1132 | Buy Now |
DISTI #
667-EEE-HAV330WAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 35V HA SMD RoHS: Compliant | 0 |
|
$0.1020 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0953 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 42mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1037 / $0.1328 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 35V 20% (6.3 X 5.4mm) SMD 42mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1037 / $0.1328 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 35V 6.3x5.4 105C 1000H AEC-Q200 SMT | 0 |
|
$0.2003 / $0.2303 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy