-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4750
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAE470WAP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
PCE4711CT-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2007 In Stock |
|
$0.1046 / $0.4700 | Buy Now |
DISTI #
EEE-HAE470WAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAE470WAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1132 | Buy Now |
DISTI #
667-EEE-HAE470WAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 25V HA SMD RoHS: Compliant | 2350 |
|
$0.1040 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0953 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1114 / $0.1565 | Buy Now |
DISTI #
62534654
|
Verical | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2147 | Americas - 6000 |
|
$0.1721 / $0.2174 | Buy Now |
DISTI #
EEE-HAE470WAP
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 25V HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1110 / $0.1370 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1114 / $0.1565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy