-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3696
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HAC681UAP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 / $0.3790 | Buy Now |
DISTI #
49W4742
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-HAC681UAP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
PCE4703CT-ND
|
DigiKey | CAP ALUM 680UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1336 In Stock |
|
$0.2401 / $0.8800 | Buy Now |
DISTI #
EEE-HAC681UAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAC681UAP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2295 / $0.2599 | Buy Now |
DISTI #
667-EEE-HAC681UAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 680UF 16V HA SMD RoHS: Compliant | 987 |
|
$0.2400 / $0.8700 | Buy Now |
DISTI #
70258491
|
RS | Capacitor, Alum Electrolytic, Cap 680 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEE-HAC681UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 / $0.4570 | RFQ |
DISTI #
70256807
|
RS | Capacitor, Alum Electrolytic, Cap 680 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEE-HAC681UAP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 / $0.4570 | RFQ |
|
Future Electronics | HA (V) Series 16 v 680 uf 105'c 10x10.5mm 1k hrs. High Temp Reflow Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 380mA 1000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2488 / $0.3670 | Buy Now |
DISTI #
69219742
|
Verical | Cap Aluminum Lytic 680uF 16V 20%( 10 X 10.2mm) SMD 380mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2320 | Americas - 2000 |
|
$0.4135 / $0.5097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy