-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4696CT-ND
|
DigiKey | CAP ALUM 22UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3999 In Stock |
|
$0.0689 / $0.4000 | Buy Now |
DISTI #
EEE-HAC220WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAC220WAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0689 / $0.0751 | Buy Now |
DISTI #
667-EEE-HAC220WAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 16V HA SMD RoHS: Compliant | 6182 |
|
$0.0680 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0632 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0661 / $0.0785 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 16V 20% (4 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0661 / $0.0785 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 16V 4x5.4 105C 1000H AEC-Q200 SMT | 0 |
|
$0.1369 / $0.1574 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy