-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4732
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAA470WAR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1430 | Buy Now |
DISTI #
PCE4693CT-ND
|
DigiKey | CAP ALUM 47UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.0814 / $0.4500 | Buy Now |
DISTI #
EEE-HAA470WAR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAA470WAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0881 | Buy Now |
DISTI #
667-EEE-HAA470WAR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 10V HA SMD RoHS: Compliant | 0 |
|
$0.0790 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0742 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0808 / $0.1034 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2050 |
|
$0.1200 / $0.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0808 / $0.1034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy