-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4730
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HAA221XAP RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
PCE4691CT-ND
|
DigiKey | CAP ALUM 220UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1572 | Buy Now |
DISTI #
EEE-HAA221XAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAA221XAP) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1149 / $0.1301 | Buy Now |
DISTI #
667-EEE-HAA221XAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 10V HA SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks | 0 |
|
$0.1096 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1146 / $0.1448 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 105mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.1146 / $0.1448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy