-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCE4688CT-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2554 In Stock |
|
$0.0881 / $0.4900 | Buy Now |
DISTI #
EEE-HAA101WAP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HAA101WAP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
DISTI #
667-EEE-HAA101WAP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 10V HA SMD RoHS: Compliant | 2508 |
|
$0.0930 / $0.4800 | Buy Now |
DISTI #
V72:2272_11315801
|
Arrow Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 71mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 998 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2209 Container: Cut Strips | Americas - 998 |
|
$0.0844 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 71mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0895 / $0.1119 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 71mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
DISTI #
68403381
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 71mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 998 Package Multiple: 1 Date Code: 2209 | Americas - 998 |
|
$0.0844 | Buy Now |
DISTI #
EEE-HAA101WAP
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 10V HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1140 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.4mm) SMD 71mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy