-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9290
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 100V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ha Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HA2A220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4110 | Buy Now |
DISTI #
97W7011
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20%, 100V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-HA2A220P Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
PCE4250CT-ND
|
DigiKey | CAP ALUM 22UF 20% 100V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1069 In Stock |
|
$0.2110 / $0.7700 | Buy Now |
DISTI #
EEE-HA2A220P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA2A220P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2017 / $0.2284 | Buy Now |
DISTI #
667-EEE-HA2A220P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22uF 100V RoHS: Compliant | 1575 |
|
$0.2110 / $0.7600 | Buy Now |
DISTI #
70258483
|
RS | Capacitor, Alum Electrolytic, Cap 22 uF, Tol 20%,Vol-Rtg 100 VDC, SMT,10x10.2,TR | Panasonic Electronic Components EEE-HA2A220P RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 / $0.3650 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 100V 20% (10 X 10.2mm) SMD 60mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1912 / $0.2010 | Buy Now |
DISTI #
EEE-HA2A220P
|
TTI | Aluminum Electrolytic Capacitors - SMD 22uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1980 / $0.2580 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 100V 20% (10 X 10.2mm) SMD 60mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1912 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy