-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-HA2A100P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W7010
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 20%, 100V, Smd, Full Reel, Capacitor Case/Package:Radial Can... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.2680 | Buy Now |
DISTI #
PCE4249CT-ND
|
DigiKey | CAP ALUM 10UF 20% 100V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
909 In Stock |
|
$0.1885 / $0.7300 | Buy Now |
DISTI #
EEE-HA2A100P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1624 / $0.1730 | Buy Now |
DISTI #
667-EEE-HA2A100P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 100V RoHS: Compliant | 30 |
|
$0.2090 / $0.7200 | Buy Now |
DISTI #
70258482
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 100 VDC, SMT,8x10.2,CT | Panasonic Electron... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4530 | RFQ |
|
Future Electronics | EEE-HA Series 100 V 10 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$0.1620 / $0.1730 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 55mA 1000h 105°C Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.1967 / $0.3213 | Buy Now |
DISTI #
70804491
|
Verical | Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 0.055A 1000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2330 | Americas - 1500 |
|
$0.2750 / $0.4177 | Buy Now |
DISTI #
EEE-HA2A100P
|
TTI | Aluminum Electrolytic Capacitors - SMD 10uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.1800 / $0.2070 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy