-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4804
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-HA1H3R3AR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1190 | Buy Now |
DISTI #
PCE4674CT-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6088 In Stock |
|
$0.0582 / $0.3500 | Buy Now |
DISTI #
EEE-HA1H3R3AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 50 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1H3R3AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0678 | Buy Now |
DISTI #
667-EEE-HA1H3R3AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 3.3UF 50V HA SMD RoHS: Compliant | 1303 |
|
$0.0580 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 16mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0597 / $0.0755 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 16mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0597 / $0.0755 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3.3uF 50V 4x5.4 105C 1000H AEC-Q200 SMT | 0 |
|
$0.1302 / $0.1497 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy