-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3705
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ha Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HA1H2R2AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
49W4802
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:2.2Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ha Seriesrohs Compliant: Yes |Panasonic EEE-HA1H2R2AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1190 | Buy Now |
DISTI #
PCE4672CT-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1847 In Stock |
|
$0.0627 / $0.3500 | Buy Now |
DISTI #
EEE-HA1H2R2AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1H2R2AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 / $0.0678 | Buy Now |
DISTI #
667-EEE-HA1H2R2AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 2.2UF 50V HA SMD RoHS: Compliant | 2786 |
|
$0.0610 / $0.3500 | Buy Now |
DISTI #
70258452
|
RS | Capacitor, Alum Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 50 VDC, SMT,4x5.4,TR | Panasonic Electronic Components EEE-HA1H2R2AR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 1000h 105°C Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0595 / $0.0749 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 16mA 1000h 105°C Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0595 / $0.0749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy