-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4803
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA1H220AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2520 | Buy Now |
DISTI #
PCE4671CT-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1675 In Stock |
|
$0.1442 / $0.6400 | Buy Now |
DISTI #
EEE-HA1H220AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1H220AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
667-EEE-HA1H220AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 22UF 50V HA SMD RoHS: Compliant | 2688 |
|
$0.1440 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.1314 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1462 / $0.2106 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1462 / $0.2106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy