-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4791
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA1E330AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
PCE4664CT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1 Lead time: 51 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1220 / $0.4900 | Buy Now |
DISTI #
EEE-HA1E330AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1E330AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
DISTI #
667-EEE-HA1E330AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 25V HA SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 65mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.4mm) SMD 65mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy