Part Details for EEE-HA1E221P by Panasonic Electronic Components
Results Overview of EEE-HA1E221P by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-HA1E221P Information
EEE-HA1E221P by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE-HA1E221P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0945
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 20%, 25V, Smd, Full Reel, Capacitor Case/Package:Radial Can... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
58T9239
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 20%, 25V, Smd, Capacitor Case/Package:Radial Can - Smd, Ca... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 | Buy Now |
DISTI #
PCE4199CT-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1616 In Stock |
|
$0.2124 / $0.7600 | Buy Now |
DISTI #
EEE-HA1E221P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.1946 | Buy Now |
DISTI #
667-EEE-HA1E221P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70258435
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 25 VDC, SMT,10x10.2,TR | Panasonic Electro... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3660 | RFQ |
|
Future Electronics | CAP ALUM 220UF 20% 25V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.1752 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2062 / $0.3032 | Buy Now |
DISTI #
EEE-HA1E221P
|
TTI | Aluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2230 / $0.3030 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 190mA 1000h 105°C Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2062 / $0.3032 | Buy Now |