-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4787
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-HA1E100AR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1180 | Buy Now |
DISTI #
PCE4660CT-ND
|
DigiKey | CAP ALUM 10UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2276 In Stock |
|
$0.0747 / $0.4100 | Buy Now |
DISTI #
EEE-HA1E100AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1E100AR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.0809 | Buy Now |
DISTI #
667-EEE-HA1E100AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10UF 25V HA SMD RoHS: Compliant | 2115 |
|
$0.0740 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0681 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0767 / $0.1360 | Buy Now |
DISTI #
EEE-HA1E100AR
|
TTI | Aluminum Electrolytic Capacitors - SMD 10UF 25V HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0770 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 28mA 1000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0767 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy