-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4785
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-HA1C470AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1390 | Buy Now |
DISTI #
PCE4658CT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.0881 / $0.4900 | Buy Now |
DISTI #
EEE-HA1C470AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA1C470AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0842 / $0.0954 | Buy Now |
DISTI #
667-EEE-HA1C470AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA 105C Reflow RoHS: Compliant | 1795 |
|
$0.0930 / $0.4800 | Buy Now |
DISTI #
70258424
|
RS | Capacitor, Alum Electrolytic, Cap 47 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,6.3x5.4,TR | Panasonic Electronic Components EEE-HA1C470AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 | RFQ |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.0973 / $0.1417 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.0973 / $0.1417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy