-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4780
|
Newark | Nrfnd 07/20/2022 Rohs Compliant: Yes |Panasonic EEE-HA1A471AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
PCE4653CT-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2693 / $0.8000 | Buy Now |
DISTI #
EEE-HA1A471AP
|
Avnet Americas | Cap Aluminum 470uF 10V 20% (10 X 10.2mm) SMD 270mA 1000 hr 105°C T/R - Tape and Reel (Alt: EEE-HA1A471AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2092 / $0.2368 | Buy Now |
DISTI #
667-EEE-HA1A471AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 470UF 10V HA SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1993 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 270mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2203 / $0.2778 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 270mA 1000h 105°C Automotive T/R RoHS: Compliant | 0 |
|
$0.2203 / $0.2778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy