-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4775
|
Newark | Al Lytic Smt Ha Series, High Temp Reflow Rohs Compliant: Yes |Panasonic EEE-HA0J331AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2460 | Buy Now |
DISTI #
PCE4648CT-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1747 / $0.6800 | Buy Now |
DISTI #
EEE-HA0J331AP
|
Avnet Americas | Cap Aluminum 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000 hr 105°C T/R - Tape and Reel (Alt: EEE-HA0J331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1789 / $0.2026 | Buy Now |
DISTI #
667-EEE-HA0J331AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 6.3V HA SMD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_25081309
|
Arrow Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 1242 | Americas - 410 |
|
$0.1288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.1705 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.1793 / $0.2515 | Buy Now |
DISTI #
50477104
|
Verical | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 410 Package Multiple: 1 Date Code: 1242 | Americas - 410 |
|
$0.1288 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 230mA 1000h 105°C Automotive T/R RoHS: Compliant |
500 In Stock |
|
$0.1793 / $0.2515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy