-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0924
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 20%, 6.3V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-HA0J102UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
58T9196
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 20%, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Range:Ha Series Rohs Compliant: Yes |Panasonic EEE-HA0J102UP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.2530 | Buy Now |
DISTI #
PCE4158CT-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6790 In Stock |
|
$0.1643 / $0.7300 | Buy Now |
DISTI #
EEE-HA0J102UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J102UP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1571 / $0.1778 | Buy Now |
DISTI #
667-EEE-HA0J102UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HA SMD RoHS: Compliant | 386 |
|
$0.1700 / $0.7300 | Buy Now |
DISTI #
70258399
|
RS | Capacitor, Alum Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 6.3 VDC, SMT,8x10.2,CT | Panasonic Electronic Components EEE-HA0J102UP RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.3130 | RFQ |
|
Future Electronics | EEE-HA Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1650 / $0.1840 | Buy Now |
|
Future Electronics | EEE-HA Series 6.3 V 1000 uF Ø 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1650 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.2mm) SMD 300mA 1000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.1574 / $0.2081 | Buy Now |
DISTI #
EEE-HA0J102UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ELECT HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.1630 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy