-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1887
|
Newark | Cap 100Uf 6.3Vdc 20% 6.3 X 5.4Mm Smd 71Ma 1000 Hr Rohs Compliant: Yes |Panasonic EEE-HA0J101P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.0830 | Buy Now |
DISTI #
97W6968
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 6.3V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-HA0J101P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1220 | Buy Now |
DISTI #
58T9193
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 6.3V, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ha Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-HA0J101P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1630 | Buy Now |
DISTI #
PCE4155CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
836 In Stock |
|
$0.0775 / $0.4300 | Buy Now |
DISTI #
EEE-HA0J101P
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-HA0J101P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 1000 |
|
$0.0640 / $0.0686 | Buy Now |
DISTI #
667-EEE-HA0J101P
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT HA SMD RoHS: Compliant | 591 |
|
$0.0760 / $0.4100 | Buy Now |
|
Future Electronics | HA Series 6.3 V 100 uF 105 °C Ø 6.3 x 5.4 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0853 / $0.0983 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2000 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1600 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
EEE-HA0J101P
|
TTI | Aluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT HA SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0720 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy