-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6846
|
Newark | Cap, 820Uf, 25V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:820Μf, Voltage(Dc):25V, Esr:0.06Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FT1E821GV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
P124815CT-ND
|
DigiKey | CAP ALUM 820UF 20% 25V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
953 In Stock |
|
$0.6414 / $1.9100 | Buy Now |
DISTI #
EEE-FT1E821GV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD (Alt: EEE-FT1E821GV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.6251 / $0.7078 | Buy Now |
DISTI #
667-EEE-FT1E821GV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 820uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 360 |
|
$0.6410 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5960 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.6300 / $0.7770 | Buy Now |
DISTI #
EEE-FT1E821GV
|
TTI | Aluminum Electrolytic Capacitors - SMD 25VDC 820uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.7000 / $0.8500 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.6300 / $0.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy