-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6829
|
Newark | Cap, 1500Uf, 10V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1500µf, Voltage(Dc):10V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ft Series, Product Diameter:10Mm Rohs Compliant: Yes |Panasonic EEE-FT1A152AV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.8380 | Buy Now |
DISTI #
P124798CT-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.6109 / $1.8200 | Buy Now |
DISTI #
EEE-FT1A152AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Can - SMD (Alt: EEE-FT1A152AV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.5955 / $0.6742 | Buy Now |
DISTI #
667-EEE-FT1A152AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10VDC 1500uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 0 |
|
$0.6100 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.5680 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.6000 / $0.7400 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$0.6000 / $0.7400 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.1500uF 10V 10x10.5 105C 2000H AEC-Q200 | 0 |
|
$1.2624 / $1.3886 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy