-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9146
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 6.3V, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:0.85Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Series Name:Ft, Msl:- Rohs Compliant: Yes |Panasonic EEE-FT0J101AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
90AJ1137
|
Newark | Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 100Uf, Surface Mount, 1717 Rohs Compliant: Yes |Panasonic EEE-FT0J101AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
01X0894
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 20%, 6.3V, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):6.3V, Esr:0.85Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic EEE-FT0J101AR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
P15076CT-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17015 In Stock |
|
$0.0982 / $0.4600 | Buy Now |
DISTI #
EEE-FT0J101AR
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FT0J101AR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0977 / $0.1106 | Buy Now |
DISTI #
667-EEE-FT0J101AR
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100uF 6.3volts 4x5.8mm SMD RoHS: Compliant | 3395 |
|
$0.1020 / $0.4600 | Buy Now |
|
Future Electronics | EEE FT Series 6.3 V 100 uF 4 x 5.8 mm Low ESR Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 2000Reel |
|
$0.0961 / $0.1080 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.0919 / $0.1060 | Buy Now |
DISTI #
79331612
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2301 | Americas - 62000 |
|
$0.0663 / $0.0835 | Buy Now |
DISTI #
77349129
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 465 Package Multiple: 5 | Americas - 22710 |
|
$0.0973 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy