-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6958
|
Newark | Cap, 100Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.18Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1H101AL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$0.3830 / $0.9020 | Buy Now |
DISTI #
77AH6959
|
Newark | Cap, 100Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:0.18Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fp Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FP1H101AL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now |
DISTI #
10-EEE-FP1H101ALCT-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2292 In Stock |
|
$0.2826 / $0.9500 | Buy Now |
DISTI #
EEE-FP1H101AL
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 100 µF, 50 V, 0.18 ohm - Tape and Reel (Alt: EEE-FP1H101AL) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2755 / $0.3119 | Buy Now |
DISTI #
77AH6958
|
Avnet Americas | SMD Aluminum Electrolytic Capacitor, Halogen-free, Radial Can - SMD, 100 µF, 50 V, 0.18 ohm - Product that comes on tape, but is not reeled (Alt: 77AH6958) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 254 Partner Stock |
|
$0.4370 / $0.6760 | Buy Now |
DISTI #
667-EEE-FP1H101AL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% 8x10.2mm AEC-Q200 RoHS: Compliant | 3260 |
|
$0.2820 / $0.8500 | Buy Now |
DISTI #
V72:2272_24539369
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20%( 8 X 10.2mm) SMD 0.18 Ohm 670mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1 |
|
$0.2814 | Buy Now |
DISTI #
71998546
|
RS | 50VDC, 100uF EEE-FP (HF) (High Temp Reflow) | Panasonic Electronic Components EEE-FP1H101AL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 100uF - 50VDC - Halogen-free - 8mm Dia x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2853 / $0.3423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy