Part Details for EEE-FP1C681AP-T/R by Panasonic Electronic Components
Results Overview of EEE-FP1C681AP-T/R by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EEE-FP1C681AP-T/R Information
EEE-FP1C681AP-T/R by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EEE-FP1C681AP-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70256651
|
RS | Capacitor, Alum Electrolytic, Cap 680 uF, Tol 20%,Vol-Rtg 16 VDC, SMT,10x10.5,TR | Panasonic Electro... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.8800 / $0.9600 | Buy Now |