-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6951
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:330Μf, Voltage(Dc):16V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FP1C331AP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5160 | Buy Now |
DISTI #
PCE4538CT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
422 In Stock |
|
$0.2782 / $0.9300 | Buy Now |
DISTI #
EEE-FP1C331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1C331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2711 / $0.3070 | Buy Now |
DISTI #
EEE-FP1C331AP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FP1C331AP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2711 / $0.3070 | Buy Now |
DISTI #
667-EEE-FP1C331AP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330uF 16V ELECT FP SMD RoHS: Compliant | 3221 |
|
$0.2780 / $0.9100 | Buy Now |
|
Future Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Embo RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 12500Reel |
|
$0.2650 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R RoHS: Compliant |
3500 In Stock |
|
$0.2712 / $0.3731 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 3333 | 57 |
|
Buy Now | |
DISTI #
EEE-FP1C331AP
|
TTI | Aluminum Electrolytic Capacitors - SMD 330uF 16V ELECT FP SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.2650 / $0.3710 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R RoHS: Compliant |
3500 In Stock |
|
$0.2712 / $0.3731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy