-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0880
|
Newark | Cap, 560Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:560Μf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1C561UP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4590 | Buy Now |
DISTI #
66AH9693
|
Newark | Cap, 560Uf, 16V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:560Μf, Voltage(Dc):16V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fn Series, Product Diameter:8Mm Rohs Compliant: Yes |Panasonic EEE-FN1C561UP RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3270 | Buy Now |
DISTI #
10-EEE-FN1C561UPCT-ND
|
DigiKey | CAP ALUM 560UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1668 In Stock |
|
$0.2436 / $0.8200 | Buy Now |
DISTI #
EEE-FN1C561UP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FN1C561UP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2374 / $0.2688 | Buy Now |
DISTI #
667-EEE-FN1C561UP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% 600mA AEC-Q200 RoHS: Compliant | 1786 |
|
$0.2380 / $0.7900 | Buy Now |
DISTI #
71942241
|
RS | Capacitor,16VDC,560uF, SMD'Electrolytic | Panasonic Electronic Components EEE-FN1C561UP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.2270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2501 / $0.3153 | Buy Now |
DISTI #
EEE-FN1C561UP
|
TTI | Aluminum Electrolytic Capacitors - SMD 16VDC560uF 20% 600mA AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2501 / $0.3153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy