-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3694
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 100V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Msl:- Rohs Compliant: Yes |Panasonic EEE-FK2A680AQ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7700 | Buy Now |
DISTI #
49W4726
|
Newark | Aluminum Electrolytic Capacitor, 68Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:68Μf, Voltage(Dc):100V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Panasonic EEE-FK2A680AQ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.7040 | Buy Now |
DISTI #
PCE4869CT-ND
|
DigiKey | CAP ALUM 68UF 20% 100V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
941 In Stock |
|
$0.5355 / $1.5700 | Buy Now |
DISTI #
EEE-FK2A680AQ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 68 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK2A680AQ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5119 / $0.5796 | Buy Now |
DISTI #
667-EEE-FK2A680AQ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 68UF 100V FK SMD RoHS: Compliant | 156 |
|
$0.5350 / $1.4200 | Buy Now |
|
Future Electronics | FK-V Series 100 V 68 uF 12.5 x 13.5 mm 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.5400 / $0.6100 | Buy Now |
|
Future Electronics | FK-V Series 100 V 68 uF 12.5 x 13.5 mm 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$0.5400 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 100V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R RoHS: Compliant |
1000 In Stock |
|
$0.5200 / $0.8730 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6238 |
|
$0.4388 / $1.6875 | Buy Now |
DISTI #
EEE-FK2A680AQ
|
TTI | Aluminum Electrolytic Capacitors - SMD 68UF 100V FK SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 400 In Stock |
|
$0.5400 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy