-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6761
|
Newark | Cap, 220Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:220µf, Voltage(Dc):100V, Esr:0.153Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Fk Series, Product Diameter:18Mm Rohs Compliant: Yes |Panasonic EEE-FK2A221AV RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6100 | Buy Now |
DISTI #
10-EEE-FK2A221AVCT-ND
|
DigiKey | CAP ALUM 220UF 20% 100V SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
223 In Stock |
|
$1.2477 / $3.2600 | Buy Now |
DISTI #
EEE-FK2A221AV
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 100 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK2A221AV) RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1927 / $1.3505 | Buy Now |
DISTI #
667-EEE-FK2A221AV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant | 166 |
|
$1.2400 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 24 Weeks | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$1.2200 / $1.4800 | Buy Now |
DISTI #
EEE-FK2A221AV
|
TTI | Aluminum Electrolytic Capacitors - SMD 100VDC 220uF 20% Anti-Vibe AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$1.1900 / $1.2700 | Buy Now |
|
Master Electronics | SMD Al Lytic, Anti-vibration RoHS: Compliant | 0 |
|
$1.2200 / $1.4800 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 100V 18x16.8 105C 5000H AEC-Q200 | 0 |
|
$2.9586 / $3.2545 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy