-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4834
|
Newark | Capacitor Case/Package:Radial Can - Smd, Capacitance:270Μf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1V271SP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y0605
|
Newark | Capacitor Case/Package:Radial Can - Smd, Capacitance:270Μf, Voltage(Dc):35V, Esr:0.16Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Fks Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic EEE-FK1V271SP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
P18962CT-ND
|
DigiKey | CAP ALUM 270UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2121 In Stock |
|
$0.2703 / $0.9100 | Buy Now |
DISTI #
EEE-FK1V271SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V271SP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2634 / $0.2983 | Buy Now |
DISTI #
667-EEE-FK1V271SP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only RoHS: Compliant | 19 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
V36:1790_16513442
|
Arrow Electronics | Cap Aluminum Lytic 270uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2309 | Americas - 1000 |
|
$0.2167 / $0.2627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.2615 / $0.3100 | Buy Now |
DISTI #
EEE-FK1V271SP
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.2730 / $0.3260 | Buy Now |
DISTI #
EEE-FK1V271SP
|
Avnet Americas | Aluminum Electrolytic Capacitor, 270 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: EEE-FK1V271SP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2634 / $0.2983 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 In Stock |
|
$0.2615 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy